HRP-100 Series 105.6 W Single Output 48 V AC/DC Power Supply with PFC Function
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 90% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 48V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |