The HRP-100-5 is a DC power supply with a single output, capable of delivering 17A at 5V. It measures 159mm in length, 97mm in width, and 38mm in depth, and weighs 0.38kg. The supply operates within a temperature range of -40°C to 60°C, with an efficiency of 83%. It is designed for use in various applications requiring a reliable and efficient power source.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 83% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Voltage | 5V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |