The HRP-100-7.5 is a high-power DC-DC converter with an output voltage of 7.5V and output current of 13.5A. It operates within a temperature range of -40°C to 60°C. The converter has a length of 159mm, width of 97mm, and depth of 38mm, and weighs 0.38kg.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 84% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 13.5A |
| Output Voltage | 7.5V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |