The HRP-150-12 is a single-output power supply with an output voltage of 12V and a maximum output current of 13A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The power supply measures 159mm in length, 97mm in width, and 38mm in depth, and weighs 0.61kg. It operates with an efficiency of 88%.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 88% |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 12V |
| Weight | 0.61kg |
| Width | 97mm |
| RoHS | Compliant |