AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 88% |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Voltage | 24V |
| Weight | 0.61kg |
| Width | 97mm |
| RoHS | Compliant |