The HRP-150-36 power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It measures 159mm in length, 97mm in width, and 38mm in depth, and weighs 0.61kg. The supply has a single output and an efficiency of 89%. It can deliver an output current of 4.3A at an output voltage of 36V.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 89% |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Voltage | 36V |
| Weight | 0.61kg |
| Width | 97mm |
| RoHS | Compliant |