AC to DC Power Supply Single Output 48 Volt 3.3 Amp 158.4 Watt
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 89% |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 48V |
| Weight | 0.61kg |
| Width | 97mm |
| RoHS | Compliant |