The HRP-150-5 is a single output DC power supply with an output voltage of 5V and a maximum output current of 26A. It measures 159mm in length, 97mm in width, and 38mm in depth. The power supply operates within a temperature range of -40°C to 70°C and has an efficiency of 85%. Its weight is approximately 0.61kg.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 85% |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Voltage | 5V |
| Weight | 0.61kg |
| Width | 97mm |
| RoHS | Compliant |