AC to DC Power Supply Single Output 7.5 Volt 20 Amp 150 Watt
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 87% |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 7.5V |
| Weight | 0.61kg |
| Width | 97mm |
| RoHS | Compliant |