The HRP-75-12RS is a single output power supply with an output voltage of 12V and a maximum output current of 6.3A. It has a compact size with dimensions of 129mm in length, 98mm in width, and 38mm in depth. The power supply operates within a temperature range of -40°C to 70°C and has an efficiency of 87%. It is designed for use in a variety of applications and is manufactured by RS Components.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 87% |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 12V |
| Weight | 0.47kg |
| Width | 98mm |
| RoHS | Compliant |