The HRP-75-36RS power supply from RS Components has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It measures 129mm in length, 98mm in width, and 38mm in depth, with a weight of 0.47kg. The supply has an efficiency of 89% and a single output with a maximum current of 2.1A and a maximum voltage of 36V.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 89% |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 36V |
| Weight | 0.47kg |
| Width | 98mm |
| RoHS | Compliant |