The HRP-75-48RS DC power supply from RS Components has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It measures 129mm in length, 98mm in width, and 38mm in depth, with a weight of 0.47kg. The power supply has an efficiency of 89% and a single output with a maximum current of 1.6A and a maximum voltage of 48V.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 89% |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 48V |
| Weight | 0.47kg |
| Width | 98mm |
| RoHS | Compliant |