This 15A 5V DC power supply has a maximum operating temperature of 70°C and an efficiency of 82.5%. It measures 129mm in length, 98mm in width, and 38mm in depth, with a weight of 0.47kg. The supply operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 82.5% |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| Weight | 0.47kg |
| Width | 98mm |
| RoHS | Compliant |