This DC power supply has an output voltage of 7.5V and an output current of 10A. It measures 129mm in length, 98mm in width, and 38mm in depth. The operating temperature range is from -40°C to 70°C. The power supply has an efficiency of 84%.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 84% |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 7.5V |
| Weight | 0.47kg |
| Width | 98mm |
| RoHS | Compliant |