The HRPG-150-24 power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It measures 159mm in length, 97mm in width, and 38mm in depth, with a weight of 0.63kg. The supply has an efficiency of 87% and a single output with a current of 6.5A and a voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 87% |
| Length | 159mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Voltage | 24V |
| Weight | 0.63kg |
| Width | 97mm |
| RoHS | Compliant |