The HRPG-200-24 power supply has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a package case of 201 and a length of 199mm. The supply has an efficiency of 88% and an output voltage of 24V. It can supply an output current of 8.4A and has a weight of 0.77kg.
Checking distributor stock and pricing after the page loads.
| Package/Case | 201 |
| Depth | 38mm |
| Efficiency | 88% |
| Length | 199mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 24V |
| Weight | 0.77kg |
| Width | 98mm |
| RoHS | Compliant |