
RS Pro Hex Female/Female Threaded Standoff, 5mm, M4 x M4
RS Components HS7*5-NO6 technical specifications.
| Body Length | 5mm |
| Finish | NICKEL PLATED |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for RS Components HS7*5-NO6 to view detailed technical specifications.
No datasheet is available for this part.