This 26-contact male connector has a current rating of 5A and a voltage rating of 350V. It features a straight orientation and a 2.29mm pitch. The operating temperature range is from -55°C to 125°C. The connector is designed for use in high-temperature applications.
RS Components HTDA-26PTI-F0 technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Orientation | Straight |
| Pitch | 2.29mm |
| Voltage Rating | 350V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HTDA-26PTI-F0 to view detailed technical specifications.
No datasheet is available for this part.