
RS Pro 7" 8GB Handheld & Tablet Computer
Sign in to ask questions about the RS Components IC707A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components IC707A technical specifications.
| Depth | 12mm |
| Length | 187.5mm |
| Operating System | Android |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Weight | 580g |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components IC707A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
