ICM33RII Clampmeter; Max Current 600A ac CAT III 300 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 4mm |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 360g |
| Width | 75mm |
| RoHS | Compliant |