ISO-TECH ISO-TECH ICM36RII Clampmeter; Max Current 600A ac; 600A dc CAT III 600 V
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 31mm |
| Length | 188mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 360g |
| Width | 63mm |
| RoHS | Compliant |