Clampmeter, 200A AC, 600V AC/DC, 2000 Ohms, 2000 Count LCD
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 31mm |
| Length | 175mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 280g |
| Width | 84mm |
| RoHS | Compliant |