Meter, Electrical Tester Clampmeter, 400A AC, 750 VAC, 1000 VDC, 10kOhms
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 46mm |
| Length | 198mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 260g |
| Width | 66mm |
| RoHS | Compliant |