Multimeter, Handheld, 600 VAC/DC, 3400 Count Display, Back Panel Stow Away
RS Components IDM19 technical specifications.
| Display Type | LCD |
| Height | 22mm |
| Length | 125mm |
| Max Frequency | 60Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 110g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components IDM19 to view detailed technical specifications.
No datasheet is available for this part.