Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
IDM5
Datasheet
RS Components
IDM5
Volume Production
IDM5 Digital Multimeter; 4mA ac 600V ac
IDM5 Digital Multimeter; 4mA ac 600V ac
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Display Type
LCD
Height
18mm
Length
135mm
Max Operating Temperature
50°C
Min Operating Temperature
0°C
Weight
135g
Width
90mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account