Multimeter, Industrial Digital, 40, 000 Count Digital Display, 1000 VAC/DC, 400A
RS Components IDM503 technical specifications.
| Display Type | LCD |
| Height | 207mm |
| Length | 95mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Weight | 630g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components IDM503 to view detailed technical specifications.
No datasheet is available for this part.