Multimeter, Handheld, 3200 Count LCD, 600 VAC/DC, 6 Functions
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 27mm |
| Length | 128mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 220g |
| Width | 92mm |
| RoHS | Compliant |