RS Components IDM67 technical specifications.
| Display Type | LCD |
| Height | 40mm |
| Length | 165mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 360g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components IDM67 to view detailed technical specifications.
No datasheet is available for this part.