Multimeter, Digital, 6000 Count Display, 10A AC/DC, 1000 VAC/DC, 40 Mohms
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 190mm |
| Length | 94mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 460g |
| Width | 48mm |
| RoHS | Compliant |