Clampmeter, Digital, 3200 Display, 300mV to 600V, 0.1 to 300A, Data Hold
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Height | 24mm |
| Length | 145mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 112g |
| Width | 42mm |
| RoHS | Compliant |