IPS-3610D
RS Components IPS-3610D technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.