Digital PSC and Loop Impedance Tester, CAT III 300 V, 175 x 115 x 85.7 mm
Checking distributor stock and pricing after the page loads.
RS Components IPT2300 technical specifications.
| Display Type | LCD |
| Height | 85.7mm |
| Length | 175mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 810g |
| Width | 115mm |
| RoHS | Compliant |
No datasheet is available for this part.