The KAMN3015 is a single output power supply with an output voltage of 15V and a maximum output current of 2A. It has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The power supply measures 89mm in length, 63.5mm in width, and 25mm in depth, and weighs 250g. It operates at an efficiency of 86%. The KAMN3015 is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Depth | 25mm |
| Efficiency | 86% |
| Length | 89mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 15V |
| Weight | 250g |
| Width | 63.5mm |
| RoHS | Compliant |