This power supply has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It has a single output and can deliver an output current of 1.25A at an output voltage of 24V. The power supply measures 89mm in length, 63.5mm in width, and 25mm in depth, and weighs 250g. It operates at an efficiency of 86%.
RS Components KAMN3024 technical specifications.
| Depth | 25mm |
| Efficiency | 86% |
| Length | 89mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 24V |
| Weight | 250g |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.