Power Supply, Encapsulated, PCB, 24V 40W
RS Components KAMN4024 technical specifications.
| Depth | 25mm |
| Efficiency | 87% |
| Length | 89mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 24V |
| Weight | 250g |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.