
Electricity Danger Sign with English Text Vinyl, 60 x 20mm Hazard Warning Label
Sign in to ask questions about the RS Components KL0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components KL0003 technical specifications.
| Color | Black, Yellow |
| Height | 20mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components KL0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
