Preformed Band Clamp K SS, 3
RS Components KS12 technical specifications.
| Color | Natural |
| Inside Diameter | 9mm |
| Length | 3m |
| Material | PE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -50°C |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.