RS Components LA32155050 technical specifications.
| Height | 80mm |
| Length | 175mm |
| Material | Steel |
| Mount | Front |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LA32155050 to view detailed technical specifications.
No datasheet is available for this part.