Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
LA32275209
Datasheet
RS Components
LA32275209
Not Recommended for New Design
Mounting Profiles, 9U, PK2
Mounting Profiles, 9U, PK2
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Depth
24mm
Height
400mm
Material
Steel
Width
25mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account