
4 Pole Non-Fused Switch Disconnector, 100 A, IP54
Sign in to ask questions about the RS Components LB1004PSTB-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components LB1004PSTB-RS technical specifications.
| Depth | 125mm |
| Length | 270mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Ratings | IP54 |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LB1004PSTB-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
