
3 Pole DIN Rail, Panel mount Non-Fused Switch Disconnector, 40 A, 15 kW, IP65
RS Components LB403P technical specifications.
| Depth | 70mm |
| Length | 125mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LB403P to view detailed technical specifications.
No datasheet is available for this part.
