
4 Pole DIN Rail, Panel mount Non-Fused Switch Disconnector, NO/NC, 25 A, IP65
RS Components LBC254P technical specifications.
| Depth | 130mm |
| Length | 280mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 190mm |
| RoHS | Compliant |
No datasheet is available for this part.