This terminal block features a 4-pole design with a voltage rating of 750V and an operating temperature range of -25°C to 40°C. It is rated for IP65 and has a panel mount with screw termination. The block measures 130mm in depth, 280mm in length, and 190mm in width.
RS Components LBC324P technical specifications.
| Depth | 130mm |
| Length | 280mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 190mm |
| RoHS | Compliant |
No datasheet is available for this part.