RS Components LBDI1003P technical specifications.
| Package/Case | 100 |
| Depth | 130mm |
| Length | 280mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LBDI1003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.