This component is a panel mount with a rating of IP65, suitable for operating in temperatures between -25°C and 40°C. It has a voltage rating of 750V and a termination type of screw. The component has a depth of 70mm and a width of 100mm, with a length of 125mm.
RS Components LBPM323P technical specifications.
| Depth | 70mm |
| Length | 125mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
