
This panel mount switch has a 3-pole design with an IP65 rating for protection against solid particles and water. It can operate within a temperature range of -25°C to 40°C. The switch has a screw termination and measures 70mm in depth, 100mm in width, and 125mm in length.
RS Components LBPM403P technical specifications.
| Depth | 70mm |
| Length | 125mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
