Wlutowane-DC-gniazdo, nasadowa 2.1mm
RS Components LD-0202-2.0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Length | 14.5mm |
| Mount | PCB |
| Orientation | Right Angle |
| Pin Diameter | 2.1mm |
| Voltage Rating | 12V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LD-0202-2.0 to view detailed technical specifications.
No datasheet is available for this part.