This connector features a contact material of brass with nickel plating, a current rating of 1A, and a voltage rating of 12V. It has a length of 14.5mm and a width of 9mm, with a pin diameter of 2.5mm. The connector is designed for PCB mount and has a straight orientation.
RS Components LD-0202-2.5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Length | 14.5mm |
| Mount | PCB |
| Orientation | Straight |
| Pin Diameter | 2.5mm |
| Voltage Rating | 12V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LD-0202-2.5 to view detailed technical specifications.
No datasheet is available for this part.