AC/DC Power Supply Controller
RS Components LD05-20B09 technical specifications.
| Depth | 15.16mm |
| Efficiency | 74% |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Voltage | 9V |
| Weight | 35g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LD05-20B09 to view detailed technical specifications.
No datasheet is available for this part.