The LD05-20B12 is a single output DC power supply with an output voltage of 12V and a maximum output current of 420mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The power supply measures 50.8mm in length, 25.4mm in width, and 15.16mm in depth, and weighs 35g. It operates at an efficiency of 76%.
Checking distributor stock and pricing after the page loads.
| Depth | 15.16mm |
| Efficiency | 76% |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Voltage | 12V |
| Weight | 35g |
| Width | 25.4mm |
| RoHS | Compliant |